Part Details for MC74VHC1G04DTT1 by onsemi
Overview of MC74VHC1G04DTT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC74VHC1G04DTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5929
|
Newark | Ic Inverter Sgl Hs Cmos 5Tsop |Onsemi MC74VHC1G04DTT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, AHC/VHC-CMOS, 6 Pin, Plastic, TSOP | 5390 |
|
$0.0472 / $0.1452 | Buy Now |
Part Details for MC74VHC1G04DTT1
MC74VHC1G04DTT1 CAD Models
MC74VHC1G04DTT1 Part Data Attributes
|
MC74VHC1G04DTT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G04DTT1
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MC74VHC1G04DTT1
This table gives cross-reference parts and alternative options found for MC74VHC1G04DTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G04DTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262753165 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G04DTT1 vs 935262753165 |
74AHC1G04GV,125 | 74AHC(T)1G04 - Inverter TSOP 5-Pin | NXP Semiconductors | MC74VHC1G04DTT1 vs 74AHC1G04GV,125 |
935271653125 | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G04DTT1 vs 935271653125 |
MC74VHC1G04DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74VHC1G04DTT1 vs MC74VHC1G04DFT1 |
74AHC1G04GV | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G04DTT1 vs 74AHC1G04GV |
NLVVHC1G04DFT1G | Single Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G04DTT1 vs NLVVHC1G04DFT1G |
74AHC1G04GW-G | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | MC74VHC1G04DTT1 vs 74AHC1G04GW-G |
MC74VHC1G04DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G04DTT1 vs MC74VHC1G04DFT2 |
935262753115 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | MC74VHC1G04DTT1 vs 935262753115 |
MC74VHC1G04DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G04DTT1 vs MC74VHC1G04DFR2 |