Part Details for MC74VHCT240ADTR2 by onsemi
Overview of MC74VHCT240ADTR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74VHCT240ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5821
|
Newark | Mc74Vhct240Adtr2, Motor Driver Ic |Onsemi MC74VHCT240ADTR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1440 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1152 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Rochester Electronics | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74VHCT240ADTR2
MC74VHCT240ADTR2 CAD Models
MC74VHCT240ADTR2 Part Data Attributes
|
MC74VHCT240ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT240ADTR2
onsemi
AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT240ADTR2
This table gives cross-reference parts and alternative options found for MC74VHCT240ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT240ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT240AMTC | Bus Driver, AHCT/VHCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74VHCT240ADTR2 vs 74VHCT240AMTC |
74VHCT240AFT | 74VHC Series | Toshiba America Electronic Components | MC74VHCT240ADTR2 vs 74VHCT240AFT |
74VHCT240AMTC | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | MC74VHCT240ADTR2 vs 74VHCT240AMTC |
MC74VHCT240ADTRG | Octal Inverting Buffer/Line Driver, 3-State Output, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74VHCT240ADTR2 vs MC74VHCT240ADTRG |
74VHCT240ATTR | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHCT240ADTR2 vs 74VHCT240ATTR |
74VHCT240MTCX | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP1-20 | Texas Instruments | MC74VHCT240ADTR2 vs 74VHCT240MTCX |
TC74VHCT240AFT | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74VHCT240ADTR2 vs TC74VHCT240AFT |
74VHCT240AT | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74VHCT240ADTR2 vs 74VHCT240AT |
MC74VHCT240ADT | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74VHCT240ADTR2 vs MC74VHCT240ADT |
MC74VHCT240ADTR2 | AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74VHCT240ADTR2 vs MC74VHCT240ADTR2 |