Part Details for MC74VHCT595ADTEL by Motorola Mobility LLC
Overview of MC74VHCT595ADTEL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHCT595ADTEL
MC74VHCT595ADTEL CAD Models
MC74VHCT595ADTEL Part Data Attributes
|
MC74VHCT595ADTEL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT595ADTEL
Motorola Mobility LLC
AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 115 MHz |
Alternate Parts for MC74VHCT595ADTEL
This table gives cross-reference parts and alternative options found for MC74VHCT595ADTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT595ADTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT595ADR2 | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74VHCT595ADTEL vs MC74VHCT595ADR2 |
SN74AHC595DRG4 | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 125 | Texas Instruments | MC74VHCT595ADTEL vs SN74AHC595DRG4 |
74VHC595MX | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74VHCT595ADTEL vs 74VHC595MX |
TC74VHC595FN | IC AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Shift Register | Toshiba America Electronic Components | MC74VHCT595ADTEL vs TC74VHC595FN |
74VHC595M | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74VHCT595ADTEL vs 74VHC595M |
SN74AHC595D | Eight-bit shift registers with tri-state output registers 16-SOIC -40 to 125 | Texas Instruments | MC74VHCT595ADTEL vs SN74AHC595D |
MC74VHCT595ADTR2 | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 | Motorola Semiconductor Products | MC74VHCT595ADTEL vs MC74VHCT595ADTR2 |
74VHC595MX_NL | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74VHCT595ADTEL vs 74VHC595MX_NL |
74VHC595M_NL | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74VHCT595ADTEL vs 74VHC595M_NL |
74VHC595MX | 8-Bit Shift Register with Output Latches, 2500-REEL | onsemi | MC74VHCT595ADTEL vs 74VHC595MX |