Part Details for MC7815CDTRKG by onsemi
Overview of MC7815CDTRKG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7815CDTRKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1234
|
Newark | Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC7815CDTRKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
50AC6091
|
Newark | Linear Volt Reg, 15V, 1A, To-252-3 Rohs Compliant: Yes |Onsemi MC7815CDTRKG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.7380 | Buy Now |
DISTI #
MC7815CDTRKGOSCT-ND
|
DigiKey | IC REG LINEAR 15V 1A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1120 In Stock |
|
$0.2359 / $0.7100 | Buy Now |
DISTI #
MC7815CDTRKG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MC7815CDTRKG) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1455 | Buy Now |
DISTI #
863-MC7815CDTRKG
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Positive RoHS: Compliant | 833 |
|
$0.2480 / $0.7100 | Buy Now |
DISTI #
70340134
|
RS | MC7815CDTRKG, Single Linear Voltage Regulator, 1A 15 V, 3-Pin DPAK | ON Semiconductor MC7815CDTRKG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Future Electronics | MC7815C Series 1 A 15 V Fixed Output Surface Mount LDO Voltage Regulator -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 15VBIPOLAR, PSSO2 | 1048 |
|
$0.3450 / $0.8625 | Buy Now |
|
Rochester Electronics | MC7815 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 172255 |
|
$0.2339 / $0.2752 | Buy Now |
DISTI #
MC7815CDTRKG
|
Avnet Asia | LDO Regulator Pos 15V 1A 3-Pin(2+Tab) DPAK T/R (Alt: MC7815CDTRKG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.1294 / $0.1447 | Buy Now |
Part Details for MC7815CDTRKG
MC7815CDTRKG CAD Models
MC7815CDTRKG Part Data Attributes:
|
MC7815CDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815CDTRKG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC7815CDTRKG
This table gives cross-reference parts and alternative options found for MC7815CDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815CDTRK | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815CDTRKG vs MC7815CDTRK |
MC7815CDT | Fixed Positive Standard Regulator, 15VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7815CDTRKG vs MC7815CDT |
MC7815CDT | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7815CDTRKG vs MC7815CDT |