Part Details for MC78L08ACPG by onsemi
Overview of MC78L08ACPG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ACPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1153
|
Newark | Ic, Linear Voltage Regulator, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Current:100Ma, Rohs Compliant: Yes |Onsemi MC78L08ACPG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3920 |
|
$0.1880 / $0.6450 | Buy Now |
DISTI #
45J1408
|
Newark | Ldo Voltage Regulator, 8V, 0.1A, To-92-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Current Max:100Ma, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi MC78L08ACPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2390 | Buy Now |
DISTI #
MC78L08ACPGOS-ND
|
DigiKey | IC REG LINEAR 8V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3600 In Stock |
|
$0.1909 / $0.6200 | Buy Now |
DISTI #
MC78L08ACPG
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: MC78L08ACPG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 580 |
|
$0.0890 / $0.1063 | Buy Now |
DISTI #
863-MC78L08ACPG
|
Mouser Electronics | Linear Voltage Regulators 8V 100mA Positive RoHS: Compliant | 1873 |
|
$0.2000 / $0.6000 | Buy Now |
DISTI #
V36:1790_07291357
|
Arrow Electronics | Standard Regulator Pos 8V 0.1A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 | Americas - 7237 |
|
$0.1596 / $0.5040 | Buy Now |
DISTI #
70099965
|
RS | IC REG LDO 8V 0.1A TO92-3 | ON Semiconductor MC78L08ACPG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2490 / $0.2930 | RFQ |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1750 / $0.2050 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1750 / $0.2050 | Buy Now |
|
Future Electronics | MC78L00A Series 100 mA 8 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1750 / $0.2050 | Buy Now |
Part Details for MC78L08ACPG
MC78L08ACPG CAD Models
MC78L08ACPG Part Data Attributes:
|
MC78L08ACPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ACPG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78L08ACPG
This table gives cross-reference parts and alternative options found for MC78L08ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L08ACPRM | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | MC78L08ACPG vs MC78L08ACPRM |
UPC78L08J | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | MC78L08ACPG vs UPC78L08J |
UA78L08CLPR | 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | MC78L08ACPG vs UA78L08CLPR |
L78L08ACZ-AP | 0.1A positive voltage regulators | STMicroelectronics | MC78L08ACPG vs L78L08ACZ-AP |
L78L08ABZ | 8V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | MC78L08ACPG vs L78L08ABZ |
UA78L08ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC78L08ACPG vs UA78L08ACLPE3 |
KA78L08AZBU | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ACPG vs KA78L08AZBU |
UPC78L08J-A | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | MC78L08ACPG vs UPC78L08J-A |
MC78L08ACPX | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ACPG vs MC78L08ACPX |
KA78L08AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | MC78L08ACPG vs KA78L08AZTA |