Part Details for MC78M08CDTX by Fairchild Semiconductor Corporation
Overview of MC78M08CDTX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC78M08CDTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-TERMINAL 0.5 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PSSO2 RoHS: Not Compliant | Europe - 15995 |
|
RFQ |
Part Details for MC78M08CDTX
MC78M08CDTX CAD Models
MC78M08CDTX Part Data Attributes
|
MC78M08CDTX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC78M08CDTX
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for MC78M08CDTX
This table gives cross-reference parts and alternative options found for MC78M08CDTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M08CDTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78M08RTM | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | MC78M08CDTX vs KA78M08RTM |
UA78M08CKTP | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | Texas Instruments | MC78M08CDTX vs UA78M08CKTP |
MC78M08ABDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC78M08CDTX vs MC78M08ABDT/RK |
MC78M08CDT | Fixed Positive Standard Regulator, 8VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | MC78M08CDTX vs MC78M08CDT |
KA78M08RTM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC78M08CDTX vs KA78M08RTM |
MC78M08ACDT | Fixed Positive Standard Regulator, 8VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | MC78M08CDTX vs MC78M08ACDT |
MC78M08CDTXM | Fixed Positive Standard Regulator, 8VPSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | MC78M08CDTX vs MC78M08CDTXM |
MC78M08CDTR2 | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC78M08CDTX vs MC78M08CDTR2 |
KA78M08R | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | MC78M08CDTX vs KA78M08R |
MC78M08CDT | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC78M08CDTX vs MC78M08CDT |