Part Details for MC92460ZU by Motorola Mobility LLC
Overview of MC92460ZU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC92460ZU
MC92460ZU CAD Models
MC92460ZU Part Data Attributes
|
MC92460ZU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC92460ZU
Motorola Mobility LLC
40 CHANNEL(S), 66.7Mbps, SERIAL COMM CONTROLLER, PBGA480, 37 X 37 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, PGA480,29X29,50 | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | 60X | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Transfer Rate-Max | 8.3375 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Serial I/Os | 40 | |
Number of Terminals | 480 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | PGA480,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MC92460ZU
This table gives cross-reference parts and alternative options found for MC92460ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC92460ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC92460ZU | MULTICHNL HDLC CNTRL | Freescale Semiconductor | MC92460ZU vs MC92460ZU |