-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5098
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-44, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Lqfp, No. Of I/O S:34I/O S Rohs Compliant: Yes |Nxp MC9S08AW32CFGE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 | Buy Now |
DISTI #
MC9S08AW32CFGE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1361 In Stock |
|
$6.1550 / $10.8500 | Buy Now |
DISTI #
MC9S08AW32CFGE
|
Avnet Americas | MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AW32CFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7889 / $5.4954 | Buy Now |
DISTI #
841-MC9S08AW32CFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 8 BIT 32K FLASH 9S08AW32 RoHS: Compliant | 733 |
|
$6.1300 / $10.8400 | Buy Now |
|
Future Electronics | S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.3900 | Buy Now |
DISTI #
81009480
|
Verical | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 800 |
|
$5.7097 | Buy Now |
DISTI #
MC9S08AW32CFGE
|
Avnet Silica | MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AW32CFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
DISTI #
MC9S08AW32CFGE
|
EBV Elektronik | MCU 8-Bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AW32CFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3335 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AW32CFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32CFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AW32CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08AW32CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW32CFGE vs S9S08AW32CFGE |
MC9S08AW32MFGE | S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | MC9S08AW32CFGE vs MC9S08AW32MFGE |
MC9S08AW32CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Rochester Electronics LLC | MC9S08AW32CFGE vs MC9S08AW32CFGE |
S9S08AW32MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW32CFGE vs S9S08AW32MFGE |
MC9S08AW32MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW32CFGE vs MC9S08AW32MFGE |
MC9S08AW32CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW32CFGE vs MC9S08AW32CFGE |
MC9S08AW32CFGER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW32CFGE vs MC9S08AW32CFGER |