Part Details for MC9S08AW60CFGER by NXP Semiconductors
Overview of MC9S08AW60CFGER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08AW60CFGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5754
|
Newark | Ic, microcontroller,8-Bit, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AW60CFGER Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1000 | Buy Now |
DISTI #
MC9S08AW60CFGER-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9183 | Buy Now |
DISTI #
MC9S08AW60CFGER
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R - Tape and Reel (Alt: MC9S08AW60CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.2535 / $7.1761 | Buy Now |
DISTI #
841-MC9S08AW60CFGER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 28 |
|
$10.8000 / $16.0000 | Buy Now | |
DISTI #
MC9S08AW60CFGER
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R (Alt: MC9S08AW60CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08AW60CFGER
MC9S08AW60CFGER CAD Models
MC9S08AW60CFGER Part Data Attributes
|
MC9S08AW60CFGER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW60CFGER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW60CFGER
This table gives cross-reference parts and alternative options found for MC9S08AW60CFGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW60CFGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08AW60CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60CFGER vs S9S08AW60CFGE |
MC9S08AW60CFGER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW60CFGER vs MC9S08AW60CFGER |
MC9S08AW60MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60CFGER vs MC9S08AW60MFGE |
935319451557 | Microcontroller | NXP Semiconductors | MC9S08AW60CFGER vs 935319451557 |
MC9S08AW60CFGE | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | MC9S08AW60CFGER vs MC9S08AW60CFGE |
MC9S08AW60CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60CFGER vs MC9S08AW60CFGE |
935309446557 | Microcontroller | NXP Semiconductors | MC9S08AW60CFGER vs 935309446557 |
S9S08AW60MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60CFGER vs S9S08AW60MFGE |
S9S08AW60MFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW60CFGER vs S9S08AW60MFGE |
S9S08AW60CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW60CFGER vs S9S08AW60CFGE |