Part Details for MC9S12XD256CAA by NXP Semiconductors
Overview of MC9S12XD256CAA by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12XD256CAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3361
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 80Mhz, Qfp-80, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:80Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S12XD256CAA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 | Buy Now |
DISTI #
2832-MC9S12XD256CAA-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 30 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
420 In Stock |
|
$18.5500 | Buy Now |
DISTI #
MC9S12XD256CAA-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 30 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.3486 | Buy Now |
DISTI #
MC9S12XD256CAA
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12XD256CAA) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$17.2436 / $19.8857 | Buy Now |
DISTI #
841-MC9S12XD256CAA
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12XD256 TSMC3 GENERAL RoHS: Compliant | 0 |
|
$20.3700 | Order Now |
|
Future Electronics | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 80 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 84 Container: Tray | 0Tray |
|
$18.1900 / $18.4000 | Buy Now |
DISTI #
MC9S12XD256CAA
|
Avnet Silica | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12XD256CAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 252 |
|
Buy Now | |
DISTI #
MC9S12XD256CAA
|
EBV Elektronik | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12XD256CAA) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 168 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 420 |
|
$13.9100 | RFQ |
Part Details for MC9S12XD256CAA
MC9S12XD256CAA CAD Models
MC9S12XD256CAA Part Data Attributes:
|
MC9S12XD256CAA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XD256CAA
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XD256CAA
This table gives cross-reference parts and alternative options found for MC9S12XD256CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XD256CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XD256VAAR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256VAAR |
MC9S12XD256MAAR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256MAAR |
MC9S12XD256MFU | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256MFU |
MC9S12XD256CAA | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12XD256CAA vs MC9S12XD256CAA |
MC9S12XD256MAAR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XD256CAA vs MC9S12XD256MAAR |
MC9S12XD256VAAR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XD256CAA vs MC9S12XD256VAAR |
MC9S12XD256VAA | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256VAA |
MC9S12XD256VFUR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256VFUR |
MC9S12XD256VFU | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256VFU |
MC9S12XD256CFUR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XD256CAA vs MC9S12XD256CFUR |