-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3341
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 80Mhz, Lqfp-144, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins, Interfaces:- Rohs Compliant: Yes |Nxp MC9S12XDP512VAG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0300 | Buy Now |
DISTI #
MC9S12XDP512VAG-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 144LQFP Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.1842 | Buy Now |
DISTI #
MC9S12XDP512VAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick - Trays (Alt: MC9S12XDP512VAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.5571 / $29.4732 | Buy Now |
DISTI #
841-MC9S12XDP512VAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 512K FLASH HCS12X MCU RoHS: Compliant | 300 |
|
$30.2000 / $42.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$25.7700 | Buy Now |
|
ComSIT USA | MICROCONTROLLER Microcontroller, 16-Bit, FLASH, CPU12 CPU, 40MHz, CMOS, PQFP144 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
MC9S12XDP512VAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick (Alt: MC9S12XDP512VAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12XDP512VAG
|
EBV Elektronik | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick (Alt: MC9S12XDP512VAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XDP512VAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDP512VAG
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12XDP512VAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDP512VAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XDP512CAG | S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 144 | Freescale Semiconductor | MC9S12XDP512VAG vs MC9S12XDP512CAG |
MC9S12XDP512CFVR | MICROCONTROLLER | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512CFVR |
MC9S12XDP512CFV | MICROCONTROLLER | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512CFV |
MC9S12XDP512MFV | MICROCONTROLLER | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512MFV |
MC9S12XDP512VFV | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | Freescale Semiconductor | MC9S12XDP512VAG vs MC9S12XDP512VFV |
MC9S12XDP512MFVR | MICROCONTROLLER | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512MFVR |
MC9S12XDP512VAGR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | Freescale Semiconductor | MC9S12XDP512VAG vs MC9S12XDP512VAGR |
MC9S12XDP512CAGR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512CAGR |
MC9S12XDP512CAG | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512CAG |
MC9S12XDP512VAGR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC9S12XDP512VAG vs MC9S12XDP512VAGR |