Part Details for MC9S12XDT256MAL by NXP Semiconductors
Overview of MC9S12XDT256MAL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12XDT256MAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3348
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 40Mhz, Lqfp-112, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:256Kb, No. Of Pins:112Pins, Qualification:- Rohs Compliant: Yes |Nxp MC9S12XDT256MAL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2000 | Buy Now |
DISTI #
MC9S12XDT256MAL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
300 In Stock |
|
$20.4029 / $25.7200 | Buy Now |
DISTI #
MC9S12XDT256MAL
|
Avnet Americas | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12XDT256MAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.2397 / $23.3409 | Buy Now |
DISTI #
841-MC9S12XDT256MAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL RoHS: Compliant | 300 |
|
$20.4000 / $25.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$20.4100 | Buy Now |
|
Rochester Electronics | S12XD 16-Bit MCU HCS12 Core RoHS: Compliant Status: Active Min Qty: 1 | 39300 |
|
$26.3000 / $30.9400 | Buy Now |
DISTI #
MC9S12XDT256MAL
|
Avnet Silica | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12XDT256MAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12XDT256MAL
|
EBV Elektronik | MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12XDT256MAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12XDT256MAL
MC9S12XDT256MAL CAD Models
MC9S12XDT256MAL Part Data Attributes:
|
MC9S12XDT256MAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDT256MAL
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XDT256MAL
This table gives cross-reference parts and alternative options found for MC9S12XDT256MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDT256MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XDT256VAL | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 | Freescale Semiconductor | MC9S12XDT256MAL vs MC9S12XDT256VAL |
MC9S12XDT256CPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XDT256MAL vs MC9S12XDT256CPVR |
MC9S12XDT256CAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XDT256MAL vs MC9S12XDT256CAL |
MC9S12XDT256VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XDT256MAL vs MC9S12XDT256VALR |
MC9S12XDT256CALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XDT256MAL vs MC9S12XDT256CALR |
MC9S12XDT256VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XDT256MAL vs MC9S12XDT256VALR |
MC9S12XDT256VAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XDT256MAL vs MC9S12XDT256VAL |
MC9S12XDT256CAL | S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 | Freescale Semiconductor | MC9S12XDT256MAL vs MC9S12XDT256CAL |
MC9S12XDT256CPV | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12XDT256MAL vs MC9S12XDT256CPV |
MC9S12XDT256CPV | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XDT256MAL vs MC9S12XDT256CPV |