Part Details for MCABT8E5551C6AES by TT Electronics Resistors
Overview of MCABT8E5551C6AES by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Part Details for MCABT8E5551C6AES
MCABT8E5551C6AES CAD Models
MCABT8E5551C6AES Part Data Attributes
|
MCABT8E5551C6AES
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MCABT8E5551C6AES
TT Electronics Resistors
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | 2 BANKS, COMMON EMITTER, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | MO-042AA | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e4 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5.83 W | |
Reference Standard | ESCC5000 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.2 V |