Part Details for MCASH31LSB7105KTNA01 by TAIYO YUDEN
Overview of MCASH31LSB7105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH31LSB7105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH31LSB7105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0903 / $0.4200 | Buy Now |
DISTI #
MCASH31LSB7105KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCASH31LSB7105KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1130 / $0.1273 | Buy Now |
DISTI #
963-MCASH31LSB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.4200 | Order Now |
DISTI #
V36:1790_17619077
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2309 | Americas - 4000 |
|
$0.0467 / $0.0857 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,1206,100V,X7R,1.0UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.0915 / $0.1030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0850 / $0.1236 | Buy Now |
DISTI #
66946997
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2309 | Americas - 4000 |
|
$0.0467 / $0.0594 | Buy Now |
DISTI #
MCASH31LSB7105KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1070 | Buy Now |
Part Details for MCASH31LSB7105KTNA01
MCASH31LSB7105KTNA01 CAD Models
MCASH31LSB7105KTNA01 Part Data Attributes
|
MCASH31LSB7105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH31LSB7105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASH31LSB7105KTNA01
This table gives cross-reference parts and alternative options found for MCASH31LSB7105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH31LSB7105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31LBB7105KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MBJCH31LBB7105KTPA18 |
MBASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MBASH31LSB7105KTNA18 |
MCASH31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MCASH31LSB7105KTNA1J |
MMASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MMASH31LSB7105KTNA01 |
MSASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MSASH31LSB7105KTNA01 |
CGA5L2X7R2A105K | CAPACITOR, CERAMIC | TDK Corporation | MCASH31LSB7105KTNA01 vs CGA5L2X7R2A105K |
CGA5L2X7R2A105KT0Y0U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TDK Corporation | MCASH31LSB7105KTNA01 vs CGA5L2X7R2A105KT0Y0U |
MLASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MLASH31LSB7105KTNA01 |
MAASH31LSB7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MAASH31LSB7105KTCA01 |
MMASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LSB7105KTNA01 vs MMASH31LSB7105KTNA18 |