Part Details for MCASL105SB7224KFNA01 by TAIYO YUDEN
Overview of MCASL105SB7224KFNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL105SB7224KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL105SB7224KFNA01CT-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0106 / $0.1100 | Buy Now |
DISTI #
MCASL105SB7224KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,10V,X7R,0.22 F, 10% - Tape and Reel (Alt: MCASL105SB7224KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
963-MCASL105SB7224KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 7650 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V36:1790_17647962
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2239 | Americas - 100000 |
|
$0.0058 / $0.0083 | Buy Now |
|
Future Electronics | CAPACITOR,CERAMIC,0402,10V,X7R,0.22μF,±10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0114 / $0.0127 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0113 / $0.0155 | Buy Now |
DISTI #
MCASL105SB7224KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0106 / $0.0149 | Buy Now |
DISTI #
MCASL105SB7224KFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,10V,X7R,0.22 F, 10% - Tape and Reel (Alt: MCASL105SB7224KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0149 | Buy Now |
Part Details for MCASL105SB7224KFNA01
MCASL105SB7224KFNA01 CAD Models
MCASL105SB7224KFNA01 Part Data Attributes:
|
MCASL105SB7224KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL105SB7224KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASL105SB7224KFNA01
This table gives cross-reference parts and alternative options found for MCASL105SB7224KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL105SB7224KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MSASL105SB7224KFNB25 |
MMASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MMASL105SB7224KFNA01 |
MBASL105SB7224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MBASL105SB7224KFNA01 |
MBASL105SB7224KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MBASL105SB7224KFNA18 |
MMASL105SB7224KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MMASL105SB7224KFNA18 |
MLASL105SB7224KFNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MLASL105SB7224KFNB25 |
0402B224K100NT | CAP,CERAMIC,220NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | MCASL105SB7224KFNA01 vs 0402B224K100NT |
MCASL105SB7224KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MCASL105SB7224KFNA1J |
MAASL105SB7224KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASL105SB7224KFNA01 vs MAASL105SB7224KFCA01 |