Part Details for MCASL21GSB7105KTNB25 by TAIYO YUDEN
Overview of MCASL21GSB7105KTNB25 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASL21GSB7105KTNB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASL21GSB7105KTNB25CT-ND
|
DigiKey | CAP CER 1UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.0165 / $0.1700 | Buy Now |
DISTI #
MCASL21GSB7105KTNB
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X7R,1.0UF 10% ,T&R - Tape and Reel (Alt: MCASL21GSB7105KTNB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0207 / $0.0233 | Buy Now |
DISTI #
963-MCASL21GSB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1500 | Order Now |
DISTI #
V99:2348_27389385
|
Arrow Electronics | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2305 | Americas - 3000 |
|
$0.0175 / $0.0243 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0155 / $0.0292 | Buy Now |
DISTI #
66717199
|
Verical | Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 2305 | Americas - 3000 |
|
$0.0175 / $0.0243 | Buy Now |
DISTI #
MCASL21GSB7105KTNB25
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0176 / $0.0287 | Buy Now |
Part Details for MCASL21GSB7105KTNB25
MCASL21GSB7105KTNB25 CAD Models
MCASL21GSB7105KTNB25 Part Data Attributes
|
MCASL21GSB7105KTNB25
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASL21GSB7105KTNB25
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MCASL21GSB7105KTNB25
This table gives cross-reference parts and alternative options found for MCASL21GSB7105KTNB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL21GSB7105KTNB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCASL21GSB7105KTNB25 vs 0805B105K100ST |
CGJ4J2X7R1A105KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MCASL21GSB7105KTNB25 vs CGJ4J2X7R1A105KT |
LMK212B7105KG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GSB7105KTNB25 vs LMK212B7105KG |
MAASL21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GSB7105KTNB25 vs MAASL21GSB7105KTNA01 |
0805B105K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCASL21GSB7105KTNB25 vs 0805B105K100NB |
100R15W105KT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | MCASL21GSB7105KTNB25 vs 100R15W105KT4T |
0805B105K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCASL21GSB7105KTNB25 vs 0805B105K100CB |
MCASL21GSB7105KTNB2J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MCASL21GSB7105KTNB25 vs MCASL21GSB7105KTNB2J |
0805X7R105K10V | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Synton-Tech Corp | MCASL21GSB7105KTNB25 vs 0805X7R105K10V |
0805B105K100C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MCASL21GSB7105KTNB25 vs 0805B105K100C |