Part Details for MCAST063SCG151JFNA01 by TAIYO YUDEN
Overview of MCAST063SCG151JFNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST063SCG151JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST063SCG151JFNA01CT-ND
|
DigiKey | CAP CER 150PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
14500 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
MCAST063SCG151JFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0201,25V,C0G,150PF, 5% - Tape and Reel (Alt: MCAST063SCG151JFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0098 / $0.0137 | Buy Now |
DISTI #
963-MCAST063SCG151JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 150pF C0G 0201 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
V72:2272_17611733
|
Arrow Electronics | Cap Ceramic 150pF 25V C0G 5% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8333 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 15000 |
|
$0.0110 / $0.0120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0103 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0092 / $0.0133 | Buy Now |
DISTI #
66746460
|
Verical | Cap Ceramic 150pF 25V C0G 5% Pad SMD 0201 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8333 Package Multiple: 1 Date Code: 2226 | Americas - 15000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
MCAST063SCG151JFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 150pF C0G 0201 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0097 / $0.0139 | Buy Now |
Part Details for MCAST063SCG151JFNA01
MCAST063SCG151JFNA01 CAD Models
MCAST063SCG151JFNA01 Part Data Attributes
|
MCAST063SCG151JFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST063SCG151JFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCAST063SCG151JFNA01
This table gives cross-reference parts and alternative options found for MCAST063SCG151JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST063SCG151JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST063SCG151JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SCG151JFNA01 vs MMAST063SCG151JFNA18 |
C0603NP0151JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | Darfon Corporation | MCAST063SCG151JFNA01 vs C0603NP0151JFTS |
MCAST063SCG151JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SCG151JFNA01 vs MCAST063SCG151JFNA1J |
MBAST063SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SCG151JFNA01 vs MBAST063SCG151JFNA01 |
MMAST063SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SCG151JFNA01 vs MMAST063SCG151JFNA01 |