Part Details for MCAST168SB5105KTNA01 by TAIYO YUDEN
Overview of MCAST168SB5105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST168SB5105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST168SB5105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
MCAST168SB5105KTNA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X5R,1UF 10% ,T&R - Tape and Reel (Alt: MCAST168SB5105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0173 | Buy Now |
DISTI #
963-MCAST168SB5105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
DISTI #
V36:1790_17611926
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2213 | Americas - 8000 |
|
$0.0116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0131 / $0.0216 | Buy Now |
DISTI #
66730691
|
Verical | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 2213 | Americas - 8000 |
|
$0.0116 | Buy Now |
DISTI #
MCAST168SB5105KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0123 / $0.0208 | Buy Now |
Part Details for MCAST168SB5105KTNA01
MCAST168SB5105KTNA01 CAD Models
MCAST168SB5105KTNA01 Part Data Attributes
|
MCAST168SB5105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST168SB5105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCAST168SB5105KTNA01
This table gives cross-reference parts and alternative options found for MCAST168SB5105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST168SB5105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168SB5105KTNA01 vs MBAST168SB5105KTNA18 |
TMK107BJ105KA | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | MCAST168SB5105KTNA01 vs TMK107BJ105KA |
MMAST168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168SB5105KTNA01 vs MMAST168SB5105KTNA01 |
0603X105K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MCAST168SB5105KTNA01 vs 0603X105K250NT |
0603X105K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Hitano Enterprise Corp | MCAST168SB5105KTNA01 vs 0603X105K250NT |
MG18X105K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCAST168SB5105KTNA01 vs MG18X105K250CT |
MCCA000531 | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | MCAST168SB5105KTNA01 vs MCCA000531 |
FS18B105K250PBG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Prosperity Dielectrics Co Ltd | MCAST168SB5105KTNA01 vs FS18B105K250PBG |
SH18X105K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCAST168SB5105KTNA01 vs SH18X105K250CG |
MMAST168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168SB5105KTNA01 vs MMAST168SB5105KTNA18 |