MCCA000129
SPC Multicomp
Description: CAP,CERAMIC,270PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE

Overview of MCCA000129 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCCA000129 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCA000129 by SPC Multicomp

MCCA000129
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. MCCA000129
    SPC Multicomp
    CAP,CERAMIC,270PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE
    VS

Alternate Parts for MCCA000129

This table gives cross-reference parts and alternative options found for MCCA000129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402T271K5RACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation MCCA000129 vs C0402T271K5RACTM
AC0402KRX7R9BB271 Ceramic Capacitor, Polarized, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP YAGEO Corporation MCCA000129 vs AC0402KRX7R9BB271
GRT155R71H271KE01W CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00027 uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd MCCA000129 vs GRT155R71H271KE01W
GCH155R71H271KE01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd MCCA000129 vs GCH155R71H271KE01D
CL05B271KBNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics MCCA000129 vs CL05B271KBNL
ECJ0CB1H271K Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, Panasonic Electronic Components MCCA000129 vs ECJ0CB1H271K
CALC0402B500A271K-T50 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) MCCA000129 vs CALC0402B500A271K-T50
C0402T271K5RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP KEMET Corporation MCCA000129 vs C0402T271K5RAL7867
C0402S271K5RAL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, KEMET Corporation MCCA000129 vs C0402S271K5RAL7411
MT15B271K500CT Ceramic Capacitor, Ceramic, CHIP Walsin Technology Corporation MCCA000129 vs MT15B271K500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCA000129 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCA000129 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCA000129 would you like to use for your alert(s)?
  • Please alert me when MCCA000129 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCA000129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCA000129 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCA000129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCA000129.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCA000129 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: