Part Details for MCD-M1-P-31P5Q5-18.0 by TE Connectivity
Overview of MCD-M1-P-31P5Q5-18.0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MCD-M1-P-31P5Q5-18.0
MCD-M1-P-31P5Q5-18.0 CAD Models
MCD-M1-P-31P5Q5-18.0 Part Data Attributes
|
MCD-M1-P-31P5Q5-18.0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCD-M1-P-31P5Q5-18.0
TE Connectivity
31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER FLASH | |
Contact Finish Termination | GOLD (50) OVER COPPER FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
Alternate Parts for MCD-M1-P-31P5Q5-18.0
This table gives cross-reference parts and alternative options found for MCD-M1-P-31P5Q5-18.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD-M1-P-31P5Q5-18.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMDM-31PCBRM7-TL39A30 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MCD-M1-P-31P5Q5-18.0 vs RMDM-31PCBRM7-TL39A30 |
RMDM-31PBSM7-A30 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MCD-M1-P-31P5Q5-18.0 vs RMDM-31PBSM7-A30 |
MCD-M1-B-31S5D9-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCD-M1-P-31P5Q5-18.0 vs MCD-M1-B-31S5D9-18.0 |
RMDM-31PBRM7-A174 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | MCD-M1-P-31P5Q5-18.0 vs RMDM-31PBRM7-A174 |
MCDR3-QM-31P6G518.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | MCD-M1-P-31P5Q5-18.0 vs MCDR3-QM-31P6G518.0 |
MDE30U031E04 | CONNECTOR, 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | MCD-M1-P-31P5Q5-18.0 vs MDE30U031E04 |
MCD-M1-P-31S5B5-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCD-M1-P-31P5Q5-18.0 vs MCD-M1-P-31S5B5-18.0 |
MCD-M1-X-31P5Q9-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | MCD-M1-P-31P5Q5-18.0 vs MCD-M1-X-31P5Q9-18.0 |
MWDL-31P-6C3-1.000P | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, | Glenair Inc | MCD-M1-P-31P5Q5-18.0 vs MWDL-31P-6C3-1.000P |
MWDM1L-31PCBSR2U-0.08513 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Glenair Inc | MCD-M1-P-31P5Q5-18.0 vs MWDM1L-31PCBSR2U-0.08513 |