-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5794
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 60Mhz, Lqfp-112, Product Range:Coldfire V2 Family Mcf5223X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MCF52233CAL60 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 | Buy Now |
DISTI #
MCF52233CAL60-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
373 In Stock |
|
$18.9174 / $27.6200 | Buy Now |
DISTI #
MCF52233CAL60
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 112-Pin LQFP Tray - Trays (Alt: MCF52233CAL60) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.2798 / $17.6210 | Buy Now |
DISTI #
841-MCF52233CAL60
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN2E EPP RoHS: Compliant | 957 |
|
$19.3000 / $28.1800 | Buy Now |
DISTI #
V36:1790_07189993
|
Arrow Electronics | MCU 32-bit ColdFire RISC 256KB Flash 3.3V 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2416 | Americas - 300 |
|
$18.8795 | Buy Now |
|
Future Electronics | MCF5223x Series 256 kB Flash 32 kB RAM ColdFire 32-Bit Microcontroller-LQFP-112 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 900Tray |
|
$16.1900 | Buy Now |
DISTI #
81049341
|
Verical | MCU 32-bit ColdFire RISC 256KB Flash 3.3V 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 300 |
|
$18.8795 | Buy Now |
DISTI #
MCF52233CAL60
|
Avnet Silica | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 112-Pin LQFP Tray (Alt: MCF52233CAL60) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52233CAL60
|
EBV Elektronik | MCU 32-bit MCF5223x ColdFire RISC 256KB Flash 3.3V 112-Pin LQFP Tray (Alt: MCF52233CAL60) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 180 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF52233CAL60
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52233CAL60
NXP Semiconductors
32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF52233CAL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52233CAL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52233CAL60 | MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 112 | Freescale Semiconductor | MCF52233CAL60 vs MCF52233CAL60 |