Part Details for MCF52258AG80 by NXP Semiconductors
Overview of MCF52258AG80 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCF52258AG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3971
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 80Mhz, Lqfp-144, Product Range:Coldfire V2 Family Mcf5225X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MCF52258AG80 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $15.1000 | Buy Now |
DISTI #
MCF52258AG80-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3321 / $24.1700 | Buy Now |
DISTI #
MCF52258AG80
|
Avnet Americas | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray - Trays (Alt: MCF52258AG80) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.3676 / $15.4158 | Buy Now |
DISTI #
841-MCF52258AG80
|
Mouser Electronics | 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 RoHS: Compliant | 0 |
|
$15.7800 / $24.1600 | Order Now |
|
Future Electronics | MCF5225x Series 512 KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller -LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Container: Tray | 600Tray |
|
$15.1200 | Buy Now |
DISTI #
MCF52258AG80
|
Avnet Silica | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray (Alt: MCF52258AG80) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52258AG80
|
EBV Elektronik | MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V 144-Pin LQFP Tray (Alt: MCF52258AG80) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52258AG80
MCF52258AG80 CAD Models
MCF52258AG80 Part Data Attributes
|
MCF52258AG80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52258AG80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52258AG80
This table gives cross-reference parts and alternative options found for MCF52258AG80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52258AG80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52258AG80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | Rochester Electronics LLC | MCF52258AG80 vs MCF52258AG80 |