Part Details for MCF5274LVM166 by NXP Semiconductors
Overview of MCF5274LVM166 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCF5274LVM166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8351
|
Newark | Mcf5274L V2Core 64Ksram Rohs Compliant: Yes |Nxp MCF5274LVM166 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 507 |
|
$21.6400 / $24.9600 | Buy Now |
DISTI #
11J9303
|
Newark | Microprocessor-Mpu Ic, Product Range:Coldfire V2 Family Mcf527X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:196Pins, Supply Voltage Min:3V, Supply Voltage Max:3.3V Rohs Compliant: Yes |Nxp MCF5274LVM166 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 | Buy Now |
DISTI #
MCF5274LVM166-ND
|
DigiKey | IC MCU 32BIT ROMLESS 196MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5 In Stock |
|
$21.8134 / $27.5000 | Buy Now |
DISTI #
MCF5274LVM166
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 196-Pin MA-BGA Tray - Trays (Alt: MCF5274LVM166) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 507 |
|
$21.6389 / $24.9545 | Buy Now |
DISTI #
841-MCF5274LVM166
|
Mouser Electronics | Microprocessors - MPU MCF5274L V2CORE 64KSRAM RoHS: Compliant | 568 |
|
$22.2300 / $27.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$21.8200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 400 |
|
$11.6769 / $17.5154 | Buy Now | |
DISTI #
MCF5274LVM166
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 196-Pin MA-BGA Tray (Alt: MCF5274LVM166) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5274LVM166
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 196-Pin MA-BGA Tray (Alt: MCF5274LVM166) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days | EBV - 126 |
|
Buy Now |
Part Details for MCF5274LVM166
MCF5274LVM166 CAD Models
MCF5274LVM166 Part Data Attributes
|
MCF5274LVM166
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5274LVM166
NXP Semiconductors
32-BIT, 166MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5274LVM166
This table gives cross-reference parts and alternative options found for MCF5274LVM166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5274LVM166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5274LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 | Freescale Semiconductor | MCF5274LVM166 vs MCF5274LCVM166 |
MCF5275LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5274LVM166 vs MCF5275LCVM166 |
MCF5275LCVM166 | MCF5275L V2CORE 64KSRAM | Freescale Semiconductor | MCF5274LVM166 vs MCF5275LCVM166 |