Part Details for MCF54450CVM180 by Freescale Semiconductor
Overview of MCF54450CVM180 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MCF54450CVM180
MCF54450CVM180 CAD Models
MCF54450CVM180 Part Data Attributes
|
MCF54450CVM180
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF54450CVM180
Freescale Semiconductor
32-BIT, 180MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF54450CVM180
This table gives cross-reference parts and alternative options found for MCF54450CVM180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54450CVM180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF54450CVM180 | 32-BIT, 180MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF54450CVM180 vs MCF54450CVM180 |
MCF54451CVM180 | 32-BIT, 180MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF54450CVM180 vs MCF54451CVM180 |
MCF54450VM180 | 32-BIT, 180MHz, RISC PROCESSOR, BGA256 | NXP Semiconductors | MCF54450CVM180 vs MCF54450VM180 |
MCF54451CVM180 | MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 | Freescale Semiconductor | MCF54450CVM180 vs MCF54451CVM180 |