Part Details for MCIMX280DVM4B by Freescale Semiconductor
Overview of MCIMX280DVM4B by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCIMX280DVM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2 |
|
$10.6400 / $12.5200 | Buy Now |
Part Details for MCIMX280DVM4B
MCIMX280DVM4B CAD Models
MCIMX280DVM4B Part Data Attributes:
|
MCIMX280DVM4B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX280DVM4B
Freescale Semiconductor
i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MABGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX280DVM4B
This table gives cross-reference parts and alternative options found for MCIMX280DVM4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX280DVM4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX283CVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX283CVM4B |
MCIMX281AVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX281AVM4B |
MCIMX285AVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX285AVM4B |
MCIMX283DVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX283DVM4B |
MCIMX280CVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX280CVM4B |
MCIMX286CVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX286CVM4B |
MCIMX286DVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX280DVM4B vs MCIMX286DVM4B |