Part Details for MCIMX6S4AVM08ABR by NXP Semiconductors
Overview of MCIMX6S4AVM08ABR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6S4AVM08ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2572
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6S4AVM08ABR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$26.1700 | Buy Now |
DISTI #
2832-MCIMX6S4AVM08ABRTR-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 10 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
460 In Stock |
|
$87.5500 | Buy Now |
DISTI #
MCIMX6S4AVM08ABR-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 10 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$31.9760 | Buy Now |
DISTI #
MCIMX6S4AVM08ABR
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6S4AVM08ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
841-MCIMX6S4AVM08ABR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$31.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$29.3200 | Buy Now |
DISTI #
MCIMX6S4AVM08ABR
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R (Alt: MCIMX6S4AVM08ABR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 460 |
|
$65.6600 | RFQ |
Part Details for MCIMX6S4AVM08ABR
MCIMX6S4AVM08ABR CAD Models
MCIMX6S4AVM08ABR Part Data Attributes
|
MCIMX6S4AVM08ABR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S4AVM08ABR
NXP Semiconductors
IC,GRAPHICS PROCESSOR,CMOS,BGA,624PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |