-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4404
|
Newark | I.mx6Ull Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6Y7DVK05AB Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $8.9400 | Buy Now |
DISTI #
2156-MCIMX6Y7DVK05AB-954-ND
|
DigiKey | I.MX 32-BIT MPU, ARM CORTEX-A7 C Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
259 In Stock |
|
$10.1400 | Buy Now |
DISTI #
MCIMX6Y7DVK05AB-ND
|
DigiKey | IC MPU I.MX6 528MHZ 272MAPBGA Min Qty: 260 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5045 | Buy Now |
DISTI #
MCIMX6Y7DVK05AB
|
Avnet Americas | i.MX 6ULL Single-Core Processor with Arm Cortex-A7 Core with EPDC 528MHz 0 to 95°C 272-Ball MAPBGA Tray - Trays (Alt: MCIMX6Y7DVK05AB) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MCIMX6Y7DVK05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6ULL ROM Perf Enhan RoHS: Compliant | 0 |
|
$10.4300 / $15.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.5100 | Buy Now |
|
Rochester Electronics | MX6ULL - i.MX 32-bit MPU, ARM Cortex-A7 core, 500MHz, 272BGA RoHS: Compliant Status: Active Min Qty: 1 | 259 |
|
$8.7000 / $10.2400 | Buy Now |
DISTI #
MCIMX6Y7DVK05AB
|
EBV Elektronik | i.MX 6ULL Single-Core Processor with Arm Cortex-A7 Core with EPDC 528MHz 0 to 95�C 272-Ball MAPBGA Tray (Alt: MCIMX6Y7DVK05AB) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5155 |
|
$6.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Y7DVK05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y7DVK05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |