Part Details for MCJCG31LBB7106MTPA01 by TAIYO YUDEN
Overview of MCJCG31LBB7106MTPA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCG31LBB7106MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCG31LBB7106MTPA01CT-ND
|
DigiKey | CAP CER 10UF 35V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.2968 / $0.9700 | Buy Now |
DISTI #
MCJCG31LBB7106MTPA
|
Avnet Americas | CAP ,MLCC ,1216,35V ,X7R,10UF 20% ,T&R - Tape and Reel (Alt: MCJCG31LBB7106MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3563 / $0.4014 | Buy Now |
DISTI #
963-MCJCG31LBB7106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2960 / $0.9700 | Order Now |
|
Future Electronics | CAP,MLCC,1216,35V,X7R,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 2000Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2894 / $0.3719 | Buy Now |
DISTI #
MCJCG31LBB7106MTPA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 1206 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2830 / $0.3100 | Buy Now |
DISTI #
MCJCG31LBB7106MTPA01
|
Avnet Abacus | CAP ,MLCC ,1216,35V ,X7R,10UF 20% ,T&R (Alt: MCJCG31LBB7106MTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
Part Details for MCJCG31LBB7106MTPA01
MCJCG31LBB7106MTPA01 CAD Models
MCJCG31LBB7106MTPA01 Part Data Attributes
|
MCJCG31LBB7106MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCG31LBB7106MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCJCG31LBB7106MTPA01
This table gives cross-reference parts and alternative options found for MCJCG31LBB7106MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCG31LBB7106MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG31LAB7106MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCG31LBB7106MTPA01 vs MLASG31LAB7106MTNB25 |
MSASG31LAB7106MTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCG31LBB7106MTPA01 vs MSASG31LAB7106MTNB25 |
MCJCG31LBB7106MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCJCG31LBB7106MTPA01 vs MCJCG31LBB7106MTPA1J |