Part Details for MCM63Z936ZP8R by Motorola Mobility LLC
Overview of MCM63Z936ZP8R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM63Z936ZP8R
MCM63Z936ZP8R CAD Models
MCM63Z936ZP8R Part Data Attributes
|
MCM63Z936ZP8R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM63Z936ZP8R
Motorola Mobility LLC
512KX36 ZBT SRAM, 8ns, PBGA119, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | ALSO REQUIRE 2.5 OR 3.3 V I/O SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM63Z936ZP8R
This table gives cross-reference parts and alternative options found for MCM63Z936ZP8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63Z936ZP8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63Z936TQ7 | 512KX36 ZBT SRAM, 7ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM63Z936ZP8R vs MCM63Z936TQ7 |
MCM63ZA18TQ8.5R | 1MX18 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM63Z936ZP8R vs MCM63ZA18TQ8.5R |
MCM64Z936ZP8.5R | 512KX36 ZBT SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM63Z936ZP8R vs MCM64Z936ZP8.5R |
MCM63Z936ZP7 | 512KX36 ZBT SRAM, 7ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM63Z936ZP8R vs MCM63Z936ZP7 |
UPD44165362AF5-E50-EQ2-A | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MCM63Z936ZP8R vs UPD44165362AF5-E50-EQ2-A |
UPD44164364AF5-E33-EQ2-A | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MCM63Z936ZP8R vs UPD44164364AF5-E33-EQ2-A |
MT57W512H36BF-3.3 | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MCM63Z936ZP8R vs MT57W512H36BF-3.3 |
MCM64ZA18TQ8.5R | 1MX18 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM63Z936ZP8R vs MCM64ZA18TQ8.5R |
MCM63Z936ZP8R | ZBT SRAM, 512KX36, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | MCM63Z936ZP8R vs MCM63Z936ZP8R |
MCM69L736CZP5.5R | 128KX36 LATE-WRITE SRAM, 5.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | MCM63Z936ZP8R vs MCM69L736CZP5.5R |