Part Details for MCM64Z936ZP8 by Motorola Mobility LLC
Overview of MCM64Z936ZP8 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCM64Z936ZP8
MCM64Z936ZP8 CAD Models
MCM64Z936ZP8 Part Data Attributes
|
MCM64Z936ZP8
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM64Z936ZP8
Motorola Mobility LLC
512KX36 ZBT SRAM, 8ns, PBGA119, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | ALSO REQUIRES 2.5V I/O SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM64Z936ZP8
This table gives cross-reference parts and alternative options found for MCM64Z936ZP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM64Z936ZP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63Z936TQ7 | 512KX36 ZBT SRAM, 7ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM64Z936ZP8 vs MCM63Z936TQ7 |
MCM63ZA18TQ8.5R | 1MX18 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM64Z936ZP8 vs MCM63ZA18TQ8.5R |
MCM64Z936ZP8.5R | 512KX36 ZBT SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM64Z936ZP8 vs MCM64Z936ZP8.5R |
MCM63Z936ZP7 | 512KX36 ZBT SRAM, 7ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM64Z936ZP8 vs MCM63Z936ZP7 |
UPD44165362AF5-E50-EQ2-A | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MCM64Z936ZP8 vs UPD44165362AF5-E50-EQ2-A |
UPD44164364AF5-E33-EQ2-A | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MCM64Z936ZP8 vs UPD44164364AF5-E33-EQ2-A |
MT57W512H36BF-3.3 | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MCM64Z936ZP8 vs MT57W512H36BF-3.3 |
MCM64ZA18TQ8.5R | 1MX18 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM64Z936ZP8 vs MCM64ZA18TQ8.5R |
MCM63Z936ZP8R | ZBT SRAM, 512KX36, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | MCM64Z936ZP8 vs MCM63Z936ZP8R |
MCM69L736CZP5.5R | 128KX36 LATE-WRITE SRAM, 5.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | MCM64Z936ZP8 vs MCM69L736CZP5.5R |