Part Details for MCM69R818ZP6 by Motorola Semiconductor Products
Overview of MCM69R818ZP6 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69R818ZP6
MCM69R818ZP6 CAD Models
MCM69R818ZP6 Part Data Attributes
|
MCM69R818ZP6
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM69R818ZP6
Motorola Semiconductor Products
Cache SRAM, 256KX18, 3ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, BGA119,7X17,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Voltage-Min | 3.1 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM69R818ZP6
This table gives cross-reference parts and alternative options found for MCM69R818ZP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69R818ZP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63Z936TQ7 | 512KX36 ZBT SRAM, 7ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM69R818ZP6 vs MCM63Z936TQ7 |
MCM63ZA18TQ8.5R | 1MX18 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM69R818ZP6 vs MCM63ZA18TQ8.5R |
MCM64Z936ZP8.5R | 512KX36 ZBT SRAM, 8.5ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM69R818ZP6 vs MCM64Z936ZP8.5R |
MCM63Z936ZP7 | 512KX36 ZBT SRAM, 7ns, PBGA119, PLASTIC, BGA-119 | Motorola Mobility LLC | MCM69R818ZP6 vs MCM63Z936ZP7 |
UPD44165362AF5-E50-EQ2-A | QDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MCM69R818ZP6 vs UPD44165362AF5-E50-EQ2-A |
UPD44164364AF5-E33-EQ2-A | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | NEC Electronics Group | MCM69R818ZP6 vs UPD44164364AF5-E33-EQ2-A |
MT57W512H36BF-3.3 | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Micron Technology Inc | MCM69R818ZP6 vs MT57W512H36BF-3.3 |
MCM64ZA18TQ8.5R | 1MX18 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM69R818ZP6 vs MCM64ZA18TQ8.5R |
MCM63Z936ZP8R | ZBT SRAM, 512KX36, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | MCM69R818ZP6 vs MCM63Z936ZP8R |
MCM69L736CZP5.5R | 128KX36 LATE-WRITE SRAM, 5.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Freescale Semiconductor | MCM69R818ZP6 vs MCM69L736CZP5.5R |