Part Details for MCM72100SG70 by Freescale Semiconductor
Overview of MCM72100SG70 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM72100SG70
MCM72100SG70 CAD Models
MCM72100SG70 Part Data Attributes:
|
MCM72100SG70
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM72100SG70
Freescale Semiconductor
MEMORY MODULE,DRAM,FAST PAGE,1MX72,CMOS,SSIM,100PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SIMM, SSIM100 | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N100 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM100 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |