Part Details for MCP1206P101PB-T by AEM Inc
Overview of MCP1206P101PB-T by AEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1206P101PB-T
MCP1206P101PB-T CAD Models
MCP1206P101PB-T Part Data Attributes
|
MCP1206P101PB-T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1206P101PB-T
AEM Inc
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | BULK | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for MCP1206P101PB-T
This table gives cross-reference parts and alternative options found for MCP1206P101PB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1206P101PB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBH321611T-600Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | MCP1206P101PB-T vs FBH321611T-600Y-S |
PBY321611T-800Y-N | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | MCP1206P101PB-T vs PBY321611T-800Y-N |
ILHB1206ER750V | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Vishay Intertechnologies | MCP1206P101PB-T vs ILHB1206ER750V |
MCP1206P101PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | MCP1206P101PB-T vs MCP1206P101PT-T |
WB321611B600QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | MCP1206P101PB-T vs WB321611B600QLT30 |
BBPY00321611800Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Chilisin Electronics Corp | MCP1206P101PB-T vs BBPY00321611800Y00 |