Part Details for MCP1406T-E/AT by Microchip Technology Inc
Overview of MCP1406T-E/AT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MCP1406T-E/AT
MCP1406T-E/AT CAD Models
MCP1406T-E/AT Part Data Attributes:
|
MCP1406T-E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1406T-E/AT
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs |
Alternate Parts for MCP1406T-E/AT
This table gives cross-reference parts and alternative options found for MCP1406T-E/AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1406T-E/AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4429AF | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | MCP1406T-E/AT vs MIC4429AF |
MIC4429BM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MCP1406T-E/AT vs MIC4429BM |
MIC4429AJBQ | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MCP1406T-E/AT vs MIC4429AJBQ |
MIC4429ZN | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MCP1406T-E/AT vs MIC4429ZN |
MCP1406-E/MFVAO | Buffer/Inverter Based MOSFET Driver, 6A, PDSO8 | Microchip Technology Inc | MCP1406T-E/AT vs MCP1406-E/MFVAO |
MIC4429CM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | MCP1406T-E/AT vs MIC4429CM |
MCP1406-E/PA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP1406T-E/AT vs MCP1406-E/PA |
MIC4429BM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MCP1406T-E/AT vs MIC4429BM |
MIC4429CN | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MCP1406T-E/AT vs MIC4429CN |
MIC4429BN | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | MCP1406T-E/AT vs MIC4429BN |