Part Details for MCP14A0901T-E/SN by Microchip Technology Inc
Overview of MCP14A0901T-E/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP14A0901T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3683
|
Newark | 9.0A Single Inverting Mosfet Driver, Low Threshold With Enable Pin, Soic8 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A0901T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
MCP14A0901T-E/SNCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MCP14A0901T-E/SN
|
Avnet Americas | MOSFET Driver 4.5V to 18V 9A 2-Output Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: MCP14A0901T-E/SN) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
579-MCP14A0901T-E/SN
|
Mouser Electronics | Gate Drivers Dual Power MOSFET Driver, 9A Inverting Test Chip RoHS: Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
MCP14A0901T-E/SN
|
Microchip Technology Inc | Dual Power MOSFET Driver, 9A Inverting Test Chip, Projected EOL: 2044-03-25 RoHS: Compliant pbFree: Yes |
6630 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - High/Low Side - Synchronous Channel - 1 Driver - N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-SOIC - T&R. RoHS: Compliant | 6600 Factory Stock |
|
$1.2500 / $3.4300 | Buy Now |
|
Ameya Holding Limited | 6630 |
|
RFQ | ||
|
NAC | 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.4600 / $1.8000 | Buy Now |
|
Master Electronics | Gate Driver - High/Low Side - Synchronous Channel - 1 Driver - N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V Supply - 8-SOIC - T&R. RoHS: Compliant | 6600 Factory Stock |
|
$1.2500 / $3.4300 | Buy Now |
Part Details for MCP14A0901T-E/SN
MCP14A0901T-E/SN CAD Models
MCP14A0901T-E/SN Part Data Attributes
|
MCP14A0901T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0901T-E/SN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.068 µs | |
Turn-on Time | 0.068 µs | |
Width | 3.9 mm |
Alternate Parts for MCP14A0901T-E/SN
This table gives cross-reference parts and alternative options found for MCP14A0901T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0901T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0901T-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0901T-E/SN vs MCP14A0901T-E/SNVAO |