Part Details for MCP14A1202T-E/MNY by Microchip Technology Inc
Overview of MCP14A1202T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14A1202T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9308
|
Newark | 12.0A Single Non-Inverting Mosfet Driver, Low Threshold With Enable Pin, 2X3 Tdfn8 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP14A1202T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
MCP14A1202T-E/MNYCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
620 In Stock |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
MCP14A1202T-E/MNY
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Non-Inverting 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A1202T-E/MNY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
579-MCP14A1202TEMNY
|
Mouser Electronics | Gate Drivers 12A single MOSFET driver with low thres i/p and enable pin RoHS: Compliant | 1378 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
MCP14A1202T-E/MNY
|
Microchip Technology Inc | 12A single MOSFET driver with low thres i/p and enable pin, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
2469 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Non-Inverting Input - 4.5 to 18V - 8-TDFN (2x3) - T&R. | 3300 Factory Stock |
|
$1.5900 / $4.3500 | Buy Now |
DISTI #
MCP14A1202T-E/MNY
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Non-Inverting 8-Pin TDFN T/R - Tape and Reel (Alt: MCP14A1202T-E/MNY) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3500 | Buy Now |
|
Ameya Holding Limited | 2469 |
|
RFQ | ||
|
NAC | 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, 2x3 TDFN8 - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
MCP14A1202T-E/MNY
|
EBV Elektronik | High-Speed MOSFET Driver 12A Low-Side Non-Inverting 8-Pin TDFN T/R (Alt: MCP14A1202T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP14A1202T-E/MNY
MCP14A1202T-E/MNY CAD Models
MCP14A1202T-E/MNY Part Data Attributes:
|
MCP14A1202T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1202T-E/MNY
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 2 mm |
Alternate Parts for MCP14A1202T-E/MNY
This table gives cross-reference parts and alternative options found for MCP14A1202T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1202T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201T-E/MS | MOSFET Driver | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1201T-E/MS |
MCP14A1201-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1201-E/MNY |
MCP14A1202T-E/MS | MOSFET Driver | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1202T-E/MS |
MCP14A1202T-E/SN | MOSFET Driver | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1202T-E/SN |
MCP2221A-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP2221A-I/MLVAO |
MCP2221AT-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP2221AT-I/MLVAO |
MCP14A1202T-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1202T-E/MSVAO |
MCP14A1201-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1201-E/MSVAO |
MCP14A1201-E/MS | MOSFET Driver | Microchip Technology Inc | MCP14A1202T-E/MNY vs MCP14A1201-E/MS |
FAN3121TMX-F085 | Single 9-A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified | onsemi | MCP14A1202T-E/MNY vs FAN3121TMX-F085 |