There are no models available for this part yet.
Overview of MCP1612-ADJI/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCP1612-ADJI/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J5263
|
Newark | Dc-Dc Converter, 1.4Mhz, Dfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:1A, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip MCP1612-ADJI/MF RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.7800 | Buy Now | |
DISTI #
MCP1612-ADJI/MF-ND
|
DigiKey | IC REG BUCK ADJ 1A 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
173 In Stock |
|
$2.1800 | Buy Now | |
DISTI #
MCP1612-ADJI/MF
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1612-ADJI/MF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1800 | Buy Now | |
DISTI #
579-MCP1612-ADJI/MF
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz 1.0A Synch- Buck Reg Adj. Output RoHS: Compliant | 460 |
|
$1.6500 / $2.1800 | Buy Now | |
DISTI #
MCP1612-ADJI/MF
|
Microchip Technology Inc | Single 1A, 1.4MHz Synchronous BUCK Regulator, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes |
5040 Alternates Available |
|
$1.5700 / $2.1800 | Buy Now | |
DISTI #
70389184
|
RS | Microchip, MCP1612-ADJI/MF Switching Regulator 1A Adjustable,0.8 to 5V,8-Pin DFN | Microchip Technology Inc. MCP1612-ADJI/MF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.6800 | Buy Now | ||
Onlinecomponents.com | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube RoHS: Compliant | 5040 Factory Stock |
|
$1.3900 / $1.6200 | Buy Now | ||
DISTI #
25662857
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1633 | Americas - 33 |
|
$1.6620 / $1.8740 | Buy Now | |
NAC | 1.4MHz, 1.0A, Synch-Buck Regulator, Adj. Output - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 4080 |
|
$1.7400 / $2.1400 | Buy Now |
CAD Models for MCP1612-ADJI/MF by Microchip Technology Inc
Part Data Attributes for MCP1612-ADJI/MF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON, SOLCC8,.12,25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
5 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1600 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MCP1612-ADJI/MF
This table gives cross-reference parts and alternative options found for MCP1612-ADJI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1612-ADJI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1612T-ADJI/MF | 2.3 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, MO-229, DFN-8 | Microchip Technology Inc | MCP1612-ADJI/MF vs MCP1612T-ADJI/MF |