Part Details for MCP1702-1202E/TO by Microchip Technology Inc
Overview of MCP1702-1202E/TO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1702-1202E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9888
|
Newark | Ldo Voltage Regulator, 250Ma, 1.2V, 3-To-92, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive, Output Current Max:250Ma, Msl:- Rohs Compliant: Yes |Microchip MCP1702-1202E/TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 691 |
|
$0.1300 | Buy Now |
DISTI #
MCP1702-1202E/TO-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1130 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702-1202E/TO
|
Avnet Americas | LDO Regulator Pos 1.2V 0.25A 3-Pin TO-92 - Bag (Alt: MCP1702-1202E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
52R9888
|
Avnet Americas | LDO Regulator Pos 1.2V 0.25A 3-Pin TO-92 - Bulk (Alt: 52R9888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 691 Partner Stock |
|
$0.5100 | Buy Now |
DISTI #
579-MCP17021202E/TO
|
Mouser Electronics | LDO Voltage Regulators Low Iq 250mA LDO Vin 13.2V max Vout=1.2V RoHS: Compliant | 1064 |
|
$0.4890 / $0.6100 | Buy Now |
DISTI #
MCP1702-1202E/TO
|
Microchip Technology Inc | Low lq 250mA LDO, Vin 10V max, Vout=1.2V, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70047291
|
RS | LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=1.2V, 3 TO-92 12X12X1MM BAG | Microchip Technology Inc. MCP1702-1202E/TO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant | 8000 Factory Stock |
|
$0.4214 / $0.5310 | Buy Now |
DISTI #
MCP1702-1202E/TO
|
Avnet Americas | LDO Regulator Pos 1.2V 0.25A 3-Pin TO-92 - Bag (Alt: MCP1702-1202E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6500 | Buy Now |
Part Details for MCP1702-1202E/TO
MCP1702-1202E/TO CAD Models
MCP1702-1202E/TO Part Data Attributes:
|
MCP1702-1202E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702-1202E/TO
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+1.2V,CMOS,SIP,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-92, 3PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0378% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MCP1702-1202E/TO
This table gives cross-reference parts and alternative options found for MCP1702-1202E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702-1202E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1702T-1201E/CB | 1.2 V FIXED POSITIVE LDO REGULATOR, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | MCP1702-1202E/TO vs MCP1702T-1201E/CB |
MCP1702T-1202E/CB | 1.2 V FIXED POSITIVE LDO REGULATOR, PDSO3, PLASTIC, SOT-23A, 3-PIN | Microchip Technology Inc | MCP1702-1202E/TO vs MCP1702T-1202E/CB |
MCP1702T-1201E/MB | 1.2 V FIXED POSITIVE LDO REGULATOR, PSSO3, PLASTIC, SOT-89, 3-PIN | Microchip Technology Inc | MCP1702-1202E/TO vs MCP1702T-1201E/MB |
MCP1702T-1202E/MB | 1.2 V FIXED POSITIVE LDO REGULATOR, PSSO3, PLASTIC, SOT-89, 3-PIN | Microchip Technology Inc | MCP1702-1202E/TO vs MCP1702T-1202E/MB |