-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2714
|
Newark | Lin Transceiver, 20Kbaud, 18V, Nsoic-8, Output Voltage:18V, Output Current:200Ma, Supply Voltage Min:6V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Nsoic, No. Of Pins:8Pins, Product Range:-, Automotive Rohs Compliant: Yes |Microchip MCP2021A-500E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$1.3000 / $1.7200 | Buy Now |
DISTI #
MCP2021A-500E/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
448 In Stock |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP2021A-500E/SN
|
Avnet Americas | LIN Transceiver 1TX 1RX 20kbaud 8-Pin SOIC-N Tube - Rail/Tube (Alt: MCP2021A-500E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-MCP2021A-500E/SN
|
Mouser Electronics | LIN Transceivers LIN Transceiver + 5.0V LDO RoHS: Compliant | 2675 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP2021A-500E/SN
|
Microchip Technology Inc | LIN transceiver with 5.0V Integrated Vreg, without Reset, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
19 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
DISTI #
70452401
|
RS | LIN Transceiver + 5.0V LDO8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. MCP2021A-500E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Future Electronics | MCP2021A Series 18 V CMOS Output Surface Mount Specialty Interface IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N Tube RoHS: Compliant |
500 In Stock 2600 Factory Stock |
|
$1.1800 / $1.2400 | Buy Now |
DISTI #
66292851
|
Verical | LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2246 | Americas - 500 |
|
$1.5581 / $1.6424 | Buy Now |
DISTI #
MCP2021A-500E/SN
|
TME | IC: interface, transceiver, 20kbps, 6÷18VDC, LIN,USART, SMD, SO8 Min Qty: 1 | 27 |
|
$1.2600 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2021A-500E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021A-500E/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2021A-500E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021A-500E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021AT-500E/SNV01 | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021A-500E/SN vs MCP2021AT-500E/SNV01 |
MCP2021AT-500E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021A-500E/SN vs MCP2021AT-500E/SNVAO |
MCP2021AT-500E/SNV07 | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021A-500E/SN vs MCP2021AT-500E/SNV07 |
MCP2021AT-500E/SNTSL | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021A-500E/SN vs MCP2021AT-500E/SNTSL |