-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2941
|
Newark | Irda Controller, 115.2Kbaud, 5.5V, Ssop-18, Serdes Function:-, Data Rate:-, Ic Input Type:-, Ic Output Type:-, Ic Case/Package:Ssop, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Inputs:- Rohs Compliant: Yes |Microchip MCP2150-I/SS Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
MCP2150-I/SS-ND
|
DigiKey | IC IRDA STD CONTROLLER 20SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1000 / $5.4200 | Buy Now |
DISTI #
MCP2150-I/SS
|
Avnet Americas | Standard Protocol Stack Controller 20-Pin SSOP - Bulk (Alt: MCP2150-I/SS) RoHS: Compliant Min Qty: 134 Package Multiple: 67 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $5.4200 | Buy Now |
DISTI #
579-MCP2150-I/SS
|
Mouser Electronics | I/O Controller Interface IC IrDA protocol handlr RoHS: Compliant | 134 |
|
$4.1000 / $5.4200 | Buy Now |
DISTI #
MCP2150-I/SS
|
Microchip Technology Inc | IrDA protocol handler plus endec for DTE Apps, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
840 Alternates Available |
|
$3.9300 / $5.4200 | Buy Now |
DISTI #
70045394
|
RS | IRDA PROTOCOL HANDLER PLUS ENDEC FOR DTE APPS | Microchip Technology Inc. MCP2150-I/SS RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3300 / $5.0900 | RFQ |
|
Future Electronics | MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 134 Package Multiple: 67 Container: Tube | 0Tube |
|
$4.4300 / $5.1600 | Buy Now |
|
Onlinecomponents.com | IrDA Standard Protocol Stack Controller Supporting DTE Applications - -40°C to 85°C - 20-Pin SSOP - Tube RoHS: Compliant | 737 Factory Stock |
|
$3.5100 / $4.4800 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PDSO20 | 40 |
|
$4.4213 / $8.8425 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PDSO20 | 392 |
|
$4.8634 / $8.8425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2150-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2150-I/SS
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm |
This table gives cross-reference parts and alternative options found for MCP2150-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2150-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2150-I/P | SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | MCP2150-I/SS vs MCP2150-I/P |
MCP2150-I/SO | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2150-I/SS vs MCP2150-I/SO |
MCP2150-I/SORVB | IrDA protocol handler plus endec for DTE Apps, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2150-I/SS vs MCP2150-I/SORVB |
MCP2150T-I/SO | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2150-I/SS vs MCP2150T-I/SO |