Part Details for MCP3202-CI/SNVAO by Microchip Technology Inc
Overview of MCP3202-CI/SNVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3202-CI/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP3202-CI/SNVAO-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-MCP3202-CI/SNVAO
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive, 12-bit SAR ADC, SPI, dual channel RoHS: Compliant | 117 |
|
$2.5900 / $3.4200 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N Tube | 1400 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 1400 |
|
RFQ |
Part Details for MCP3202-CI/SNVAO
MCP3202-CI/SNVAO CAD Models
MCP3202-CI/SNVAO Part Data Attributes:
|
MCP3202-CI/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3202-CI/SNVAO
Microchip Technology Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP3202-CI/SNVAO
This table gives cross-reference parts and alternative options found for MCP3202-CI/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3202-CI/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7887BRZ | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MCP3202-CI/SNVAO vs AD7887BRZ |
MCP3202T-CI/ST | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP3202-CI/SNVAO vs MCP3202T-CI/ST |
ISL26323FBZ-T7A | 12-bit, 250kSPS Low-power ADCs with Single-ended and Differential Inputs and Multiple Input Channels, SOICN, /Reel | Renesas Electronics Corporation | MCP3202-CI/SNVAO vs ISL26323FBZ-T7A |
MCP3202-CI/P | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP3202-CI/SNVAO vs MCP3202-CI/P |
AD7887BR | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MCP3202-CI/SNVAO vs AD7887BR |
MCP3202-CI/ST | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP3202-CI/SNVAO vs MCP3202-CI/ST |
MCP3202T-CI/MS | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3202-CI/SNVAO vs MCP3202T-CI/MS |
MCP3202-BI/P | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP3202-CI/SNVAO vs MCP3202-BI/P |
SP8538JN | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Sipex Corporation | MCP3202-CI/SNVAO vs SP8538JN |
AD7887BRZ-REEL7 | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MCP3202-CI/SNVAO vs AD7887BRZ-REEL7 |