-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7453
|
Newark | Digital Potentiometer, -40 To 125Deg C, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP4011-502E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2368 |
|
$0.5510 / $0.7070 | Buy Now |
DISTI #
MCP4011-502E/SN-ND
|
DigiKey | IC DGTL POT 5KOHM 64TAP 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
849 In Stock |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-502E/SN
|
Avnet Americas | Digital Potentiometer 64POS 5k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP4011-502E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
579-MCP4011-502E/SN
|
Mouser Electronics | Digital Potentiometer ICs 5k U/Dsingle 6-bit V POT RoHS: Compliant | 1168 |
|
$0.5300 / $0.6800 | Buy Now |
DISTI #
MCP4011-502E/SN
|
Microchip Technology Inc | Low-cost volatile, Digital Potentiometer, Projected EOL: 2034-12-08 RoHS: Compliant pbFree: Yes |
7743 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
DISTI #
70046150
|
RS | MCP4011-502E/SN, Digi Potentiometer 5kOhm 64-Position Serial-2 Wire 8-Pin SOIC | Microchip Technology Inc. MCP4011-502E/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Future Electronics | 5K, U/D SINGLE, 6-BIT V, POT RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5550 / $0.6750 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 64 Position - Volatile - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
3000 In Stock |
|
$0.4353 / $0.5462 | Buy Now |
DISTI #
MCP4011-502E/SN
|
TME | IC: digital potentiometer, 5kΩ, Up/Down Protocol, 6bit, SO8, SMD Min Qty: 1 | 0 |
|
$0.5850 / $0.8200 | RFQ |
|
Ameya Holding Limited | MCP4011 Series 64 Step 2-Wire 5kOhm Volatile Digital POT Surface Mount - SOIC-8 | 9943 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4011-502E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4011-502E/SN
Microchip Technology Inc
5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 2 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 5000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4011-502E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4011-502E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4011T-502E/SN | 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4011-502E/SN vs MCP4011T-502E/SN |