Datasheets
MCP4252-502E/UN by: Microchip Technology Inc

5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10

Part Details for MCP4252-502E/UN by Microchip Technology Inc

Overview of MCP4252-502E/UN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming Automotive

Price & Stock for MCP4252-502E/UN

Part # Distributor Description Stock Price Buy
DISTI # 27M0173
Newark Digital Potentiometer, 5Kohm, 257Steps, Dual, Msop10, End To End Resistance:5Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4252-502E/UN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0100
$1.0100 Buy Now
DISTI # MCP4252-502E/UN-ND
DigiKey IC DGTL POT 5KOHM 257TAP 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 493
In Stock
  • 1 $1.2400
  • 25 $1.0300
  • 100 $0.9500
$0.9500 / $1.2400 Buy Now
DISTI # MCP4252-502E/UN
Avnet Americas Digital Potentiometer 256POS 5k Ohm Dual 10-Pin MSOP Tube - Rail/Tube (Alt: MCP4252-502E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.2400
  • 25 $1.0300
  • 100 $0.9500
$0.9500 / $1.2400 Buy Now
DISTI # 579-MCP4252502EUN
Mouser Electronics Digital Potentiometer ICs Dual 8B V SPI Rheo RoHS: Compliant 400
  • 1 $1.2400
  • 25 $1.0300
  • 100 $0.9500
$0.9500 / $1.2400 Buy Now
DISTI # MCP4252-502E/UN
Microchip Technology Inc Dual 8-bit, volatile linear rheo w/SPI, Projected EOL: 2034-10-11 RoHS: Compliant pbFree: Yes 8870

Alternates Available
  • 1 $1.2400
  • 25 $1.0300
  • 100 $0.9500
  • 1,000 $0.8900
  • 5,000 $0.8800
$0.8800 / $1.2400 Buy Now
DISTI # 70414773
RS Digital Potentiometer, ICs Dual 8B V SPI Rheo | Microchip Technology Inc. MCP4252-502E/UN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 400 $1.7300
  • 4,000 $1.6500
  • 20,000 $1.5600
  • 40,000 $1.4700
$1.4700 / $1.7300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.9640
$0.9640 Buy Now
Onlinecomponents.com Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube RoHS: Compliant 8800 Factory Stock
  • 100 $0.9860
  • 300 $0.9440
  • 500 $0.9300
  • 1,000 $0.8930
  • 2,500 $0.8470
  • 5,000 $0.8350
  • 7,500 $0.8220
  • 10,000 $0.8100
$0.8100 / $0.9860 Buy Now
Ameya Holding Limited IC POT DGTL 5K 257TAPS 10-MSOP 8870
RFQ
NAC Digital Pot, 256 steps, SPI, dual channel - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 7000
  • 1 $1.2300
  • 100 $1.1100
  • 500 $1.0300
  • 1,000 $1.0000
$1.0000 / $1.2300 Buy Now
DISTI # MCP4252-502E/UN
Avnet Silica Digital Potentiometer 256POS 5k Ohm Dual 10-Pin MSOP Tube (Alt: MCP4252-502E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube RoHS: Compliant 8800 Factory Stock
  • 100 $0.9860
  • 300 $0.9440
  • 500 $0.9300
  • 1,000 $0.8930
  • 2,500 $0.8470
  • 5,000 $0.8350
  • 7,500 $0.8220
  • 10,000 $0.8100
$0.8100 / $0.9860 Buy Now

Part Details for MCP4252-502E/UN

MCP4252-502E/UN CAD Models

MCP4252-502E/UN Part Data Attributes

MCP4252-502E/UN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4252-502E/UN Microchip Technology Inc 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Bandwidth-Nom 2 kHz
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 257
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Total Resistance-Nom 5000 Ω
Width 3 mm

Alternate Parts for MCP4252-502E/UN

This table gives cross-reference parts and alternative options found for MCP4252-502E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4252-502E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4252T-502E/UN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4252-502E/UN vs MCP4252T-502E/UN
Part Number Description Manufacturer Compare
MCP4262-502I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4252-502E/UN vs MCP4262-502I/ST
MCP4262-502E/SL 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4252-502E/UN vs MCP4262-502E/SL
MCP4262T-502I/SN DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4252-502E/UN vs MCP4262T-502I/SN
MCP4252-502E/ML 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4252-502E/UN vs MCP4252-502E/ML
MCP4252T-502E/SN 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4252-502E/UN vs MCP4252T-502E/SN
MCP4252T-502I/MF DIGITAL POTENTIOMETER, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4252-502E/UN vs MCP4252T-502I/MF
MCP4262T-502E/ML 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4252-502E/UN vs MCP4262T-502E/ML
MCP4252-502I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4252-502E/UN vs MCP4252-502I/ST
MCP4262T-502E/ST 5K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4252-502E/UN vs MCP4262T-502E/ST
MCP4262-502I/SN DIGITAL POTENTIOMETER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4252-502E/UN vs MCP4262-502I/SN

MCP4252-502E/UN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4252-502E/UN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4252-502E/UN by Microchip Technology Inc

  • Please alert me when MCP4252-502E/UN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4252-502E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4252-502E/UN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4252-502E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4252-502E/UN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4252-502E/UN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: