-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2890
|
Newark | Digital Potentiometer, 5Kohm, 257Steps, Single, Msop8, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4551-502E/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
MCP4551-502E/MS-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
424 In Stock |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
MCP4551-502E/MS
|
Avnet Americas | Digital Potentiometer 256POS 5k Ohm Single 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4551-502E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
579-MCP4551-502E/MS
|
Mouser Electronics | Digital Potentiometer ICs Sngl 8B V I2C POT RoHS: Compliant | 326 |
|
$0.8900 / $1.2000 | Buy Now |
DISTI #
V36:1790_06446600
|
Arrow Electronics | Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2141 | Americas - 86 |
|
$0.9206 / $0.9749 | Buy Now |
DISTI #
MCP4551-502E/MS
|
Microchip Technology Inc | Single 8-bit, Volatile linear POT w/I2C, Projected EOL: 2034-11-17 RoHS: Compliant pbFree: Yes |
1285 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70414791
|
RS | MCP4551-502E/MS, Digital Potentiometer 5kOhm 257-Pos Linear Serial-I2C 8-Pin MSOP | Microchip Technology Inc. MCP4551-502E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | 5.5 V 5 kOhm 1 Circuit 257 Taps I²C Interface Digital Potentiometer - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 1000Tube |
|
$0.9750 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 256 Position - Volatile - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 1200 Factory Stock |
|
$0.7740 / $0.9420 | Buy Now |
DISTI #
67021691
|
Verical | Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2141 | Americas - 86 |
|
$0.9206 / $0.9749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4551-502E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4551-502E/MS
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4551-502E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4551-502E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4551T-502E/MS | DIGITAL POTENTIOMETER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4551-502E/MS vs MCP4551T-502E/MS |