-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP4725A0T-E/CHVAOCT-ND
|
DigiKey | IC DAC 12BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 3655 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2557 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4725A0T-E/CHVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4725A0T-E/CHVAO
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.354% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP4725A0T-E/CHVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4725A0T-E/CHVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5321BRTZ-500RL7 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | Analog Devices Inc | MCP4725A0T-E/CHVAO vs AD5321BRTZ-500RL7 |
MCP4725A3T-E/MAY | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6 | Microchip Technology Inc | MCP4725A0T-E/CHVAO vs MCP4725A3T-E/MAY |
MAX5812MEUT-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MCP4725A0T-E/CHVAO vs MAX5812MEUT-T |
MAX5812MEUT+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MCP4725A0T-E/CHVAO vs MAX5812MEUT+ |
MCP4725A1T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4725A0T-E/CHVAO vs MCP4725A1T-E/CH |
MAX5812LEUT+T | 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MCP4725A0T-E/CHVAO vs MAX5812LEUT+T |
MCP4725A3T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4725A0T-E/CHVAO vs MCP4725A3T-E/CH |
MAX5812MEUT+ | 12-Bit Low-Power, 2-Wire, Serial Voltage-Output DAC, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MCP4725A0T-E/CHVAO vs MAX5812MEUT+ |
MAX5712AUT+ | Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MCP4725A0T-E/CHVAO vs MAX5712AUT+ |
MAX5812MEUT#G16 | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MCP4725A0T-E/CHVAO vs MAX5812MEUT#G16 |