-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4901T-E/MSCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4901T-E/MS
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 8-Pin MSOP T/R - Tape and Reel (Alt: MCP4901T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
579-MCP4901T-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-bit DAC w/SPI interface RoHS: Compliant | 690 |
|
$0.9700 / $1.2700 | Buy Now |
DISTI #
MCP4901T-E/MS
|
Microchip Technology Inc | Single 8-bit DAC with SPI interface, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
DISTI #
70568727
|
RS | Converters, Digital to Analog, DAC Single 12-bit DAC w/SPI interface | Microchip Technology Inc. MCP4901T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | MCP4901 Series 1 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - Automotive - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.8120 / $0.9720 | Buy Now |
|
Ameya Holding Limited | DAC 8BIT SGL SPI/VREF 8MSOP | 2500 |
|
RFQ | |
|
NAC | Single 12-bit DAC with SPI interace - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
MCP4901T-E/MS
|
Avnet Silica | DAC 1-CH Resistor-String 8-bit 8-Pin MSOP T/R (Alt: MCP4901T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4901T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4901T-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4901T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4901T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2635CMSE-HMI8#TRPBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4901T-E/MS vs LTC2635CMSE-HMI8#TRPBF |
MCP4901-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4901T-E/MS vs MCP4901-E/MC |
LTC2635HMSE-HMI8#TRPBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4901T-E/MS vs LTC2635HMSE-HMI8#TRPBF |
LTC2635CMSE-HMI8#PBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4901T-E/MS vs LTC2635CMSE-HMI8#PBF |
MCP4901T-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4901T-E/MS vs MCP4901T-E/MC |
MCP4901T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4901T-E/MS vs MCP4901T-E/SN |