Part Details for MCP6002-E/MC by Microchip Technology Inc
Overview of MCP6002-E/MC by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6002-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2353
|
Newark | Opamp, 1Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6002-E/MC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1972 |
|
$0.3740 / $0.4780 | Buy Now |
DISTI #
45P4721
|
Newark | Dual 1.8V, 1Mhz Op, E Temp 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP6002-E/MC Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 | Buy Now |
DISTI #
MCP6002-E/MC-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2396 In Stock |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
MCP6002-E/MC
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP6002-E/MC) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
579-MCP6002-E/MC
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp RoHS: Compliant | 13572 |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
V99:2348_06446998
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 | Americas - 2 |
|
$0.4104 | Buy Now |
DISTI #
MCP6002-E/MC
|
Microchip Technology Inc | Dual 1.8V, 1MHz OP, E temp, Projected EOL: 2034-10-08 RoHS: Compliant pbFree: Yes |
7750 Alternates Available |
|
$0.3600 / $0.4800 | Buy Now |
DISTI #
70451855
|
RS | Dual 1.8V, 1MHz OP, E temp8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. MCP6002-E/MC RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3910 / $0.4600 | RFQ |
|
Future Electronics | Op Amps Dual 1.8V 1MHz OP, E temp AEC-Q100 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 8-lead DFN - -40°C to +125°C RoHS: Compliant | 7650 Factory Stock |
|
$0.3178 / $0.3945 | Buy Now |
Part Details for MCP6002-E/MC
MCP6002-E/MC CAD Models
MCP6002-E/MC Part Data Attributes
|
MCP6002-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6002-E/MC
Microchip Technology Inc
DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.34 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25110 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6002-E/MC
This table gives cross-reference parts and alternative options found for MCP6002-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6002-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6002-E/MCVAO | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6002-E/MC vs MCP6002-E/MCVAO |