Amplifier Circuits
MCP6022-E/ST
Microchip Technology Inc
Description: DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8

Overview of MCP6022-E/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6022-E/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91R1259
Newark Operational Amplifier, Dual, 10 Mhz, 2, 7 V/ S, 2.5V To 5.5V, Tssop, 8 Rohs Compliant: Yes |Microchip MCP6022-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8700
  • 10 $1.7100
  • 25 $1.5400
  • 50 $1.4800
  • 100 $1.4000
$1.4000 / $1.8700 Buy Now
DISTI # 88H9882
Newark Op Amp, 10Mhz, 7V/Us, 500 Uv, Tssop8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:250µv Rohs Compliant: Yes |Microchip MCP6022-E/ST RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.4000
$1.4000 Buy Now
DISTI # MCP6022-E/ST-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 473
In Stock
  • 1 $1.8000
  • 25 $1.4800
  • 100 $1.3500
$1.3500 / $1.8000 Buy Now
DISTI # MCP6022-E/ST
Avnet Americas OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP6022-E/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.8000
  • 25 $1.4800
  • 100 $1.3500
$1.3500 / $1.8000 Buy Now
DISTI # 579-MCP6022-E/ST
Mouser Electronics Operational Amplifiers - Op Amps Dual 2.5V 10MHz RoHS: Compliant 11246
  • 1 $1.8000
  • 25 $1.4800
  • 100 $1.3500
  • 500 $1.3400
  • 1,000 $1.3300
$1.3300 / $1.8000 Buy Now
DISTI # MCP6022-E/ST
Microchip Technology Inc Dual 2.5V 10 MHz OP, E temp, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes 55745
  • 1 $1.8000
  • 25 $1.4800
  • 100 $1.3500
  • 5,000 $1.3400
$1.3400 / $1.8000 Buy Now
DISTI # 70414821
RS Microchip MCP6022-E/ST, Dual Op Amp, 10MHz Rail-Rail, 2.5 to 5.5 V, 8-Pin TSSOP | Microchip Technology Inc. MCP6022-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk 0
  • 300 $1.8200
  • 3,000 $1.7300
  • 15,000 $1.6400
  • 30,000 $1.5500
$1.5500 / $1.8200 RFQ
Future Electronics MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks Container: Tube 0
Tube
  • 100 $1.7100
  • 200 $1.6800
  • 400 $1.6600
  • 500 $1.6500
  • 1,500 $1.5900
$1.5900 / $1.7100 Buy Now
Onlinecomponents.com Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube RoHS: Compliant 400 In Stock
55700 Factory Stock
  • 100 $1.3400
  • 300 $1.3200
  • 500 $1.3100
  • 1,000 $1.2900
  • 2,500 $1.2800
  • 5,000 $1.2700
  • 7,500 $1.2600
$1.2600 / $1.3400 Buy Now
DISTI # 51557004
Verical Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1726 Americas - 400
  • 100 $1.7420
  • 300 $1.7160
  • 500 $1.7030
  • 1,000 $1.6770
  • 2,500 $1.6640
$1.6640 / $1.7420 Buy Now
DISTI # 69123141
Verical Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 Americas - 210
  • 4 $1.5180
  • 25 $1.4980
$1.4980 / $1.5180 Buy Now
DISTI # 77907153
Verical Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Americas - 43
  • 27 $2.6460
  • 100 $2.5900
$2.5900 / $2.6460 Buy Now
DISTI # MCP6022-E/ST
TME IC: operational amplifier, 10MHz, Ch: 2, TSSOP8, 2.5÷5.5VDC, tube Min Qty: 1 43
  • 1 $2.4200
  • 5 $2.2200
  • 25 $2.1000
  • 100 $1.9000
$1.9000 / $2.4200 Buy Now
NAC Dual 2.5V 10 MHz OP, E temp - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 44600
  • 1 $1.8200
  • 100 $1.6400
  • 500 $1.5100
  • 1,000 $1.4700
$1.4700 / $1.8200 Buy Now
DISTI # MCP6022-E/ST
Avnet Silica OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube (Alt: MCP6022-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 100
Buy Now
DISTI # MCP6022-E/ST
EBV Elektronik OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP Tube (Alt: MCP6022-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube RoHS: Compliant 400 In Stock
55700 Factory Stock
  • 100 $1.3400
  • 300 $1.3200
  • 500 $1.3100
  • 1,000 $1.2900
  • 2,500 $1.2800
  • 5,000 $1.2700
  • 7,500 $1.2600
$1.2600 / $1.3400 Buy Now

CAD Models for MCP6022-E/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6022-E/ST by Microchip Technology Inc

MCP6022-E/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Slew Rate-Nom
7 V/us
Supply Current-Max
2.7 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
10000
Voltage Gain-Min
31620
Wideband
NO
Width
3 mm
Want to compare parts?
  1. MCP6022-E/ST
    Microchip Technology Inc
    DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
    VS

Alternate Parts for MCP6022-E/ST

This table gives cross-reference parts and alternative options found for MCP6022-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6022-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6022-E/STVAO Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6022-E/ST vs MCP6022-E/STVAO
MCP6022T-I/ST DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6022-E/ST vs MCP6022T-I/ST
MCP6022-I/ST DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc MCP6022-E/ST vs MCP6022-I/ST
Part Number Description Manufacturer Compare
LTC6247CDC#TRPBF 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps Analog Devices Inc MCP6022-E/ST vs LTC6247CDC#TRPBF
MCP6022-E/SN DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP6022-E/ST vs MCP6022-E/SN
LTC6247IDC#TRMPBF 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps Analog Devices Inc MCP6022-E/ST vs LTC6247IDC#TRMPBF
MCP6022T-I/SL Operational Amplifier Microchip Technology Inc MCP6022-E/ST vs MCP6022T-I/SL
MCP6022-E/P DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP6022-E/ST vs MCP6022-E/P
MCP6022T-E/SL Operational Amplifier Microchip Technology Inc MCP6022-E/ST vs MCP6022T-E/SL
MCP6022-E/SNVAO Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6022-E/ST vs MCP6022-E/SNVAO
TLV9062IDGKT Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 Texas Instruments MCP6022-E/ST vs TLV9062IDGKT
PTLV9062IDR 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 Texas Instruments MCP6022-E/ST vs PTLV9062IDR
TLV9062IDSGR Dual, 5.5-V, 10-MHz operational amplifier 8-WSON -40 to 125 Texas Instruments MCP6022-E/ST vs TLV9062IDSGR

Related Parts for MCP6022-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6022-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6022-E/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6022-E/ST would you like to use for your alert(s)?
  • Please alert me when MCP6022-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6022-E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6022-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6022-E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6022-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6022-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: