-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8931
|
Newark | Op-Amp, 10Mhz, -40 To 85Deg C, Soic, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:500Μv Rohs Compliant: Yes |Microchip MCP6022-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3762 |
|
$1.4000 / $1.8700 | Buy Now |
DISTI #
MCP6022-I/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
2631 In Stock |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
MCP6022-I/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6022-I/SN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
579-MCP6022-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.5V 10MHz RoHS: Compliant | 18825 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
V99:2348_06447052
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2306 | Americas - 300 |
|
$1.5850 / $1.6280 | Buy Now |
DISTI #
VBF:5286_06447052
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2141 | Americas - 50 |
|
$1.5130 | Buy Now |
DISTI #
MCP6022-I/SN
|
Microchip Technology Inc | Dual 2.5V 10 MHz OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
230 Alternates Available |
|
$1.3400 / $1.8000 | Buy Now |
DISTI #
70046415
|
RS | Microchip MCP6022-I/SN, Dual Op Amp,10MHz CMOS, Rail to Rail,3V,5V,8-Pin SOIC | Microchip Technology Inc. MCP6022-I/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Future Electronics | MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.4800 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier - Dual - 2 Amplifier - 10 MHz - 7 V/µs - 2.5V to 5.5V - 8 Pins. RoHS: Compliant |
6100 In Stock |
|
$1.1600 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6022-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6022-I/SN
Microchip Technology Inc
DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 2.7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for MCP6022-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6022-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6022-E/SNVAO | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6022-I/SN vs MCP6022-E/SNVAO |
MCP6022T-I/SNVAO | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6022-I/SN vs MCP6022T-I/SNVAO |
MCP6022T-E/SNVAO | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6022-I/SN vs MCP6022T-E/SNVAO |
MCP6022T-I/SN | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6022-I/SN vs MCP6022T-I/SN |