Part Details for MCP603-E/SN by Microchip Technology Inc
Overview of MCP603-E/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP603-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9896
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, 2Mv, 8-Soic, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP603-E/SN RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 | Buy Now |
DISTI #
MCP603-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
695 In Stock |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
MCP603-E/SN
|
Avnet Americas | Operational Amplifier, 1 Channel, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP603-E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.6600 | Buy Now |
DISTI #
579-MCP603-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 9780 |
|
$0.4890 / $0.6600 | Buy Now |
DISTI #
MCP603-E/SN
|
Microchip Technology Inc | Single 2.7V Op Amp w/CS, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
5100 Alternates Available |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
70389191
|
RS | Microchip MCP603-E/SN Op Amp, 2.8MHz Rail-Rail, 2.7 - 6 V, 8-Pin SOIC | Microchip Technology Inc. MCP603-E/SN RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5100 Factory Stock |
|
$0.4232 / $0.5310 | Buy Now |
|
NAC | Single 2.7V Op Amp w/ CS, E temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 4100 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
MCP603-E/SN
|
Avnet Silica | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N Tube (Alt: MCP603-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP603-E/SN
MCP603-E/SN CAD Models
MCP603-E/SN Part Data Attributes
|
MCP603-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP603-E/SN
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.91 mm |
Alternate Parts for MCP603-E/SN
This table gives cross-reference parts and alternative options found for MCP603-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP603-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP603T-E/SN | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP603-E/SN vs MCP603T-E/SN |